828548-2

Heilind Number:AMP828548-2
Manufacturer:TE Connectivity
Manufacturer Number:828548-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P AMP QUICK STLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828548-2
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:2500
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:A09
Profile:Standard
Packaging:Package
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.3 µm, 51.18 µin
PCB Retention:Without
PCB Thickness (Recommended):1.3 in
Connector Height:.34 in, 8.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2113
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.114 in, 2.9 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.205 in, 5.2 mm
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-0828548-2,F79051-000 828548-2
SKU:AMP828548-2

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, designed for seamless signal transmission in electronic applications. With a straight body orientation and through-hole solder termination method, this connector ensures secure attachment to your printed circuit board. Crafted from UL 94V-0 compliant Polybutylene Terephthalate housing material and featuring Phosphor Bronze contacts plated with tin, it guarantees reliable performance and durability. With a pitch of 2.54mm (.1 in) and two positions, it facilitates efficient data transfer. The natural housing color and vertical mount orientation provide versatility in installation. Suitable for various industries, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.