828801-5

Heilind Number:AMP828801-5
Manufacturer:TE Connectivity
Manufacturer Number:828801-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X 7P MESSERLEI 3,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828801-5
Color:Black
Series:Timer Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.22 in, 5.6 mm
Mount Orientation:Horizontal/90°
Circuit Application:Signal
Shielded:No
PCB Retention:With
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Tab Width:.118 in, 3 mm
Connector Width:1.02 in, 25.9 mm
PCB Mount Alignment:Without
Length:1.358 in, 51.1 mm
Locking Interface:With
Interface Plating:Tin
Mounting Holes:With
Number of Sections:1
Tab Thickness:.031 in, .8 mm
Hybrid Header:No
Profile Height From PCB:19 mm, .748 in
Part Aliases:828801-5
SKU:AMP828801-5

Detailed Description

Enhance your automotive connectivity with our high-quality Automotive Connectors. Designed for optimal performance and durability, these connectors are essential for ensuring seamless communication and power transmission in your vehicle. With easy installation and a secure fit, they provide a reliable connection for various automotive applications. Trust in our Automotive Connectors to keep your vehicle running smoothly and efficiently. Elevate your driving experience with our top-of-the-line connectors.