828918-2

Heilind Number:AMP828918-2
Manufacturer:TE Connectivity
Manufacturer Number:828918-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7P JUN-POW-TIM GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828918-2
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:7
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Board, Wire-to-Device
Length:1.988 in
Cable Exit Angle:180°
Height:1.004 in, 25.5 mm
Width:1.421 in, 36.1 mm
Mating Tab Width:.118 in, 3 mm
Body Color:Black
Serviceable:No
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Material Flammability Standard:UL 94V-0
Part Aliases:828918-2
SKU:AMP828918-2

Detailed Description

Introducing the 828918-2 Junior Power Timer Housing, a versatile automotive connector accessory designed for female terminals. With a pitch of 5mm (.197 in) and a width of 36.1mm (1.421 in), this housing provides secure and efficient wire-to-board or wire-to-device connectivity. Featuring a sleek black body made of UL 94V-0 compliant PBT GF material, it offers reliable performance in any signal circuit application. With 7 positions and a 180° cable exit angle, it ensures seamless integration in automotive electronics. The sealable design and polarization feature guarantee proper mating, while the absence of serviceability and connector position assurance enhances durability. Trust in the 828918-2 for high-quality connectivity solutions in automotive environments.