829068-1

Heilind Number:AMP829068-1
Manufacturer:TE Connectivity
Manufacturer Number:829068-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HD SCHRAUB-SICHERG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 829068-1
Screw Length:11.2 mm, .44 in
GPL:250
GPL Description:Data and Devices
Product Code:4927
Part Aliases:829068-1
SKU:AMP829068-1

Detailed Description

Enhance the security of your electronic connections with our high-definition SCHRAUB-SICHERG screw. Measuring 0.44 inches (11.2 mm) in length, this essential accessory ensures a tight and reliable fit for your D-Sub and D-Ribbon connectors. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Trust in its quality and durability for seamless data and device connectivity in any application.