| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829261-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .311 in, 7.9 mm |
| Package Quantity: | 2000 |
| GPL: | 250 |
| Packaging: | Box |
| GPL Description: | Data and Devices |
| Product Code: | 5793 |
| Screw Hole Thread Size: | 4-40 UNC 2A (Male), 4-40 UNC 2B (Female) |
| Connector Product Type: | Accessory |
| Mating Thread Size: | 14702 |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | D36802-000,AMP-0-0829261-2 829261-2 |
| SKU: | AMP829261-2 |
829261-2
| Heilind Number: | AMP829261-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 829261-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your D-Sub and D-Ribbon connectors with these high-density female screwlocks. Designed for easy installation, they feature a durable construction for long-lasting performance. With a screw length of 0.5 inches and a thread length of 0.311 inches, they provide a secure fit. This pack of 2000 female screwlocks is essential for ensuring reliable connections in your electronic devices. RoHS compliant and meticulously crafted, they meet the highest industry standards for quality and reliability. Upgrade your connector accessories with this essential component for data and device connectivity.

