829265-5

Heilind Number:AMP829265-5
Manufacturer:TE Connectivity
Manufacturer Number:829265-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5P HV100 REC.CON. B/TE,6.2,NO KINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 829265-5
Series:AMPMODU HV-100/HV-190
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Packaging:Carton
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm
Connector Height:.244 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0337
Contact Layout:Inline
Stackable:No
Contact Protection Type:Closed Entry Housing
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3 µm
Part Aliases:829265-5
SKU:AMP829265-5

Detailed Description

Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series Vertical Board-to-Board Connector, suitable for industrial applications. This connector features a black Polyester-GF housing with a through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a single row design, it offers seamless integration on your PCB. The gold-plated copper alloy contacts, along with a closed entry housing, provide optimal signal transmission and protection. Measuring at a compact height of 6.2mm (.244 in), it is perfect for space-constrained setups. Whether for standard or custom PCB designs, this connector, with its 1.6mm PCB thickness compatibility, guarantees versatility. RoHS non-compliance.