| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829558-4 |
| Series: | LEV |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Copper Zinc |
| Package Quantity: | 1 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MCX |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Tail Length: | .1 in, 2.55 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0792 |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Plating Material: | Gold over Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1300 µin |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .335 in, 8.5 mm |
| Connector Length: | .335 in, 8.5 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .19 in, 5 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 829558-4 |
| SKU: | AMP829558-4 |
829558-4
Specifications
Detailed Description
Experience high-performance connectivity with the MCX GE KU LEI RF Connector, designed for seamless board-mount applications. With a straight body orientation and snap-on mating type, this connector ensures efficient signal transmission in a single port configuration. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it offers reliable performance in demanding environments. The gold-plated contact and body materials provide excellent conductivity and durability. Featuring through-hole termination and vertical mount orientation, it guarantees secure and stable installation on printed circuit boards. RoHS compliant and engineered for a wide operating temperature range, from -65 to 125°C (-85 to 257°F), this connector is ideal for diverse industrial and electronic applications. Trust in its quality and precision for your RF coaxial connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2024 | P-24-026637 - Manufacturing location change. Following Part Numbers will be transferred from TE Mexico HMO plant to TE Taiwan plant. | Download | |||

