829668-5

Heilind Number:AMP829668-5
Manufacturer:TE Connectivity
Manufacturer Number:829668-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X 5P MOD2 STIFTLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 829668-5
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:CuSn
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:300
Number of Positions:10
Housing Color:Green
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:10.6 mm, .417 in
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.122 in, 3.1 mm
High Temperature Compatible:No
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:829668-5
SKU:AMP829668-5

Detailed Description

Enhance your PCB connectivity with this AMPMODU Header. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, this connector boasts two rows of ten positions each, ensuring efficient signal transmission. With a pitch of 2.54mm, it offers a standard profile for seamless integration. The contact pins, made of CuSn, are plated with tin for optimal conductivity. Operating at up to 250VAC, this header is suitable for various industrial applications. Its through-hole solder termination method and wave solder capability make for easy and reliable assembly. UL 94V-0 rated for superior safety, this connector guarantees high performance and durability. Perfect for vertical mounting on PCBs, it is a must-have for your electronic projects.