| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829668-7 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 252 |
| Number of Positions: | 14 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | 10.6 mm, .417 in |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 829668-7 |
| SKU: | AMP829668-7 |
829668-7
| Heilind Number: | AMP829668-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 829668-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with the AMPMODU Headers, designed for reliable connectivity in industrial settings. Featuring a sturdy Polybutylene Terephthalate housing in a vibrant green color, these headers offer 14 positions in a 2-row configuration with a 2.54mm pitch. Each pin contact is made of durable CuSn with Tin plating, ensuring efficient signal transmission and a voltage rating of 250VAC. With UL 94V-0 flammability standard compliance and a high insulation resistance of 5000 MΩ, these headers prioritize safety and performance. Suitable for through-hole solder termination, they are wave solder capable up to 265°C. The connector assembly type is PCB mount header, with a breakaway header type for easy installation. With a package quantity of 252, these headers are ideal for bulk projects in need of high-quality connectors. Upgrade your circuit boards with AMPMODU Headers for seamless and secure connections.

