| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830177-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice, Splice Accessory |
| SKU: | AMP830177-1 |
830177-1
| Heilind Number: | AMP830177-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 830177-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Crimp Termination Receptacle, a reliable solution for secure wire terminations. Featuring a closed barrel design and tin contact plating, this splice accessory ensures optimal conductivity and durability in various applications. Its crimp termination method offers easy and efficient installation, guaranteeing a stable connection every time. Ideal for use in industrial and commercial settings, this RoHS-compliant receptacle is a must-have for professionals seeking high-quality components. Upgrade your workspace with this essential connector, designed to streamline your wiring projects with precision and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

