| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830178-1 |
| Mount Type: | Panel Mount |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830178-1 |
830178-1
Specifications
Detailed Description
Enhance your power connectivity with this high-voltage receptacle, designed for efficient panel mounting. With a robust construction, it ensures reliable performance in demanding environments, offering a maximum voltage of 10,000 V DC. Featuring socket contact type, it facilitates secure and efficient power transmission. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this receptacle is ideal for various industrial applications. Compliant with RoHS regulations, it guarantees environmentally-friendly usage. Elevate your power connection setup with this essential circular connector component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

