| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830178-2 |
| Mount Type: | Panel Mount |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830178-2 |
830178-2
Specifications
Detailed Description
This receptacle is designed for efficient power connectivity, featuring a panel mount for secure installation. With a high voltage rating of 10,000 V DC, it ensures reliable performance in demanding environments. The contact type is a socket, facilitating easy plug-in connection. Operating at a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for use in extreme conditions. This RoHS-compliant circular power connector, classified under the category of Circular Connectors & Accessories, specifically falls under the product type of Lead Assembly. Trust in its quality for your power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

