| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830178-3 |
| Mount Type: | Panel Mount |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830178-3 |
830178-3
Specifications
Detailed Description
Enhance your power connectivity with this high-quality receptacle designed for panel mounting. With a durable construction and RoHS compliance, it ensures reliable performance while meeting environmental standards. Featuring a contact type of socket and a voltage rating of 10000 V DC, it's suitable for demanding applications. The operating temperature range of -55 to 125°C (-67 to 257°F) allows for reliable operation in various environments. This circular power connector, under the category of Lead Assembly, is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

