| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830611-1 |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830611-1 |
830611-1
Specifications
Detailed Description
Enhance power transmission with our LGH 1/2 SGL MLD END connector, specifically designed for female applications. This meticulously crafted lead assembly boasts a pre-terminated cable for efficient connectivity, ensuring seamless operation at up to 10000 V DC. With a socket contact type and a minimum wire size of 16 AWG, it guarantees secure and robust performance in any setup. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it's a reliable choice for demanding environments. Compliant with RoHS standards, this circular power connector is a vital component for any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

