| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830612-8 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 10000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830612-8 |
830612-8
Specifications
Detailed Description
Enhance your power connections with our LGH 1/2 DBL MLD END lead assembly, designed for high-voltage applications up to 10000 V DC. Featuring a pre-terminated socket contact type, this circular power connector ensures reliable performance in extreme temperatures ranging from -55 to 125°C (-67 to 257°F). With RoHS compliance, it guarantees environmental responsibility. Perfect for industrial use, it offers a single position for streamlined connectivity. Upgrade your system with this essential component for efficient and secure power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

