| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 830613-1 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 15000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP830613-1 |
830613-1
Specifications
Detailed Description
Experience seamless power connectivity with our LGH 1/2 L Single End Lead Assembly. Crafted for optimal performance, this female connector is pre-terminated to cable, ensuring easy installation. With a voltage rating of 15000 V DC, it guarantees reliable power transmission. The socket contact type and 16 AWG minimum wire size make it versatile for various applications. Operating efficiently in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), it's a durable solution for your power needs. Trust in our Circular Power Connector series for quality and performance assurance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

