| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 834333-2 |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Pin |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP834333-2 |
834333-2
Specifications
Detailed Description
Enhance your power connectivity with this high-performance receptacle, designed for seamless integration into panels. Crafted for durability and reliability, it boasts a male gender specification and features a pin contact type for secure connections. With a high voltage rating of 20000 V DC, it ensures optimal power transmission in demanding environments. Operating flawlessly within a wide temperature range from -55 to 125 °C (-67 to 257 °F), this receptacle is a dependable solution for critical applications. Compliant with RoHS regulations, it guarantees environmental responsibility without compromising on performance. Elevate your power distribution systems with this essential circular power connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

