| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 837975-3 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 40000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP837975-3 |
837975-3
Specifications
Detailed Description
Enhance your electrical connections with the LGH-3 Lead Electric Molded End, designed for high-performance applications. Featuring a socket contact type and pre-terminated to cable for easy installation, this lead assembly ensures reliable power transmission. With a voltage rating of 40,000 V DC and a wide operating temperature range from -55 to 125°C (-67 to 257°F), it is suitable for use in diverse environments. Manufactured with RoHS compliance, it meets environmental standards while delivering exceptional quality. Perfect for Circular Power Connectors, it guarantees secure and efficient power distribution in various settings. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

