839564-2

Heilind Number:AMP839564-2
Manufacturer:TE Connectivity
Manufacturer Number:839564-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LEAD, SGL END ASSY, LGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 839564-2
Series:LGH SGL
Termination Method:Pre-Terminated to Cable
Voltage:30000 V DC
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP839564-2

Detailed Description

Enhance your power connectivity with this Lead Assembly from our LGH SGL series. Designed for high-voltage applications up to 30,000 V DC, this single-ended assembly features a durable socket contact termination method pre-installed on the cable for easy installation. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures reliable performance in harsh environments. Fully RoHS compliant, this product is a sustainable choice for your circular power connector needs. Elevate your power transmission efficiency with this essential component.