| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 839564-8 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 30000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP839564-8 |
839564-8
Specifications
Detailed Description
Enhance your power transmission system with our LEAD, SGL END ASSY, LGH. This meticulously crafted assembly is designed for seamless connectivity, featuring a Female gender and Pre-Terminated to Cable termination method for convenient installation. With a voltage rating of 30000 V DC and contact type of Socket, it ensures reliable performance in demanding environments. Suitable for 16 AWG wires, it offers secure connections with a single position. Operating efficiently in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it guarantees consistent functionality. Compliant with RoHS standards, this Circular Power Connector is a vital component for your industrial applications. Upgrade your system with this high-quality Lead Assembly and experience superior power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

