84501-1

Heilind Number:AMP84501-1
Manufacturer:TE Connectivity
Manufacturer Number:84501-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12POS ZIF 100 CENTERLINE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84501-1
Series:ZIF LINE
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Package Quantity:13
Cable Type:FFC
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:150 µin
PCB Retention:Without
Contact Termination Plating Thickness:150 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:5627
Contact Layout:Inline
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:Without
Termination Post Tail Length:.155 in, 3.94 mm
Insertion Force:ZIF
Material Flammability Standard:UL 94V-0
Part Aliases:84501-1
SKU:AMP84501-1

Detailed Description

Enhance signal connectivity with our ZIF LINE Connector Assembly, designed for seamless integration in electronic circuits. Featuring a 1A amperage and a receptacle gender, this component boasts reliable performance in any application. Constructed with durable polyester housing material and phosphor bronze contacts, it ensures longevity and stability. With 12 positions and a pitch of 2.54mm, it offers precise and efficient cable termination. The UL 94V-0 flammability standard compliance guarantees safety in operation. Its black housing color and vertical mount orientation provide versatility in installation. With a wide operating temperature range of -55 to 105 °C, it is suitable for various environments. RoHS compliant for environmental responsibility, this connector is a dependable choice for your connectivity needs.