84533-7

Heilind Number:AMP84533-7
Manufacturer:TE Connectivity
Manufacturer Number:84533-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED H 7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84533-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:260
Cable Type:FPC/FFC
Number of Positions:7
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:12.5 mm, .492 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84533-7
SKU:AMP84533-7

Detailed Description

This 1A FPC Connector Assembly in the FPC series is designed for board mount applications, offering a reliable connection for FPC/FFC cable types. With a housing made of Polybutylene Terephthalate - GF in a sleek white color, it features a right-angle mount orientation and through-hole termination method with kinked solder tails for secure attachment on a 1.6mm thick PCB. The contact layout is staggered Type A, transmitting signals through single beam contacts with Tin plating for optimal conductivity. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for signal circuit applications. With a package quantity of 260 in tray packaging, it ensures efficient assembly in various electronic devices. RoHS compliant and featuring mating alignment and PCB retention, it guarantees high performance and reliability in data and device connections.