| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84533-9 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2200 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 9 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .189 in, 4.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .346 in, 8.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84533-9 |
| SKU: | AMP84533-9 |
84533-9
Specifications
Detailed Description
Introducing our Connector Assembly from the FPC series, designed for seamless board mount installation. With a receptacle gender and white Polybutylene Terephthalate - GF housing, it offers reliable performance in signal circuit applications. Featuring 9 positions with a 1A amperage rating and 50V AC voltage, it ensures efficient power transmission. The through-hole termination method and kinked solder tails provide secure PCB retention, while the 1.25mm pitch and staggered Type A contact layout facilitate easy connectivity. Operating in a wide temperature range (-40 to 85°C), this connector is suitable for various environments. RoHS compliant and with a package quantity of 2200, it's a dependable choice for your electronic projects.

