84534-4

Heilind Number:AMP84534-4
Manufacturer:TE Connectivity
Manufacturer Number:84534-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25MM FFC POST PLATED V 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84534-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:380
Cable Type:FPC/FFC
Number of Positions:4
Housing Color:White
Mount Orientation:Vertical
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.307 in, 7.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.344 in, 8.75 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.189 in, 4.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84534-4
SKU:AMP84534-4

Detailed Description

Introducing the FPC Connector, a crucial component in board assembly for seamless signal transmission. With a 1A amperage rating and 50V AC voltage capacity, this receptacle is designed for reliable performance. Featuring a Polybutylene Terephthalate housing in a sleek white finish, it ensures durability in various operating temperatures ranging from -40 to 85°C. The 4-position connector, with a 1.25mm pitch, offers secure through-hole mounting on a 1.6mm thick PCB. Its phosphor bronze contacts, plated with tin for optimal conductivity, guarantee efficient signal transmission. With 380 pieces in a package, this connector is ideal for high-volume production. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for data and device applications, this FPC Connector is a must-have in your electronic assembly toolkit.