| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84534-5 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 3300 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84534-5 |
| SKU: | AMP84534-5 |
84534-5
Specifications
Detailed Description
Introducing a high-performance Connector Assembly from our FPC series, designed for seamless board mounting. With a compact form factor and 1A amperage, this receptacle is perfect for signal transmission in electronic devices. Featuring a durable Polybutylene Terephthalate housing in a sleek white finish, it ensures reliable connectivity in any application. The 5-position socket contact layout, with a 1.25mm pitch, is ideal for FPC/FFC cable termination. Operating at a voltage of 50V AC and with a wide temperature range of -40 to 85°C, it guarantees stable performance even in challenging environments. The Phosphor Bronze contact material, plated with tin, offers excellent conductivity and corrosion resistance. With 3300 units in a package, it's a cost-effective solution for production. Whether for data transmission or power supply, this Connector Assembly is a versatile choice for your connectivity needs. RoHS compliant for environmental sustainability.

