| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84534-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2400 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 8 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.75 mm, .541 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84534-8 |
| SKU: | AMP84534-8 |
84534-8
Specifications
Detailed Description
Introducing our Connector Assembly, a versatile component designed for seamless board mounting. With a housing made of Polybutylene Terephthalate - GF, it ensures durability and reliability in various applications. Featuring 8 contacts in a single row, this straight orientation connector is ideal for signal transmission. The termination method through hole guarantees secure attachment, while the tin contact plating offers optimal conductivity. With a voltage rating of 50V AC, it meets safety standards for electronic devices. Its compact design, with a pitch of 1.25mm, allows for efficient PCB layout. Suitable for FPC/FFC cable types, this connector is a essential for your connectivity needs. Operating within a wide temperature range of -40 to 85°C, it ensures performance in diverse environments. RoHS compliant and with 2400 units per package, it's the perfect solution for your electronic assembly requirements. Elevate your connectivity with our Connector Assembly.

