| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 846290-4 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP846290-4 |
846290-4
Specifications
Detailed Description
Elevate your power connection with the LGH-4 Single Molded End Lead. Designed for high-performance applications, this lead assembly features a female socket termination method, ensuring a secure and reliable connection. With a voltage rating of 50,000 V DC and a durable construction, it guarantees optimal performance even in demanding environments. Pre-terminated to cable for easy installation, it's the perfect choice for industrial and commercial settings. RoHS compliant and offering a wide operating temperature range, from -55 to 125°C (-67 to 257°F), it meets stringent quality standards. Explore the power of innovative connectivity with the LGH-4 Single Molded End Lead.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

