| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 846290-9 |
| Series: | LGH SGL |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP846290-9 |
846290-9
Specifications
Detailed Description
Elevate your power connectivity with our LGH-4 Single Molded End Lead, designed for high-voltage applications up to 50,000 V DC. This lead assembly features a durable socket contact type, ensuring a secure and reliable connection. Pre-terminated to cable for easy installation, it is suitable for a wide range of industrial environments with an operating temperature range from -55 to 125°C (-67 to 257°F). RoHS compliant and part of our Circular Power Connectors series, this product guarantees both performance and environmental responsibility. Trust in its quality for your critical power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

