| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84696-1 |
| Series: | Dynamic 5000 Series |
| Amperage: | 25 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.49 in, 37.9 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 84696-1 |
| SKU: | AMP84696-1 |
84696-1
Specifications
Detailed Description
D5000 TAB CONT S LONG REEL AU PLATING ;DYN.TAB CONT."S"SIZE,D-5 SERIE
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266273-2 | TE Connectivity 84696-1 Application Tooling | ![]() |
| TE Connectivity 7-2266273-7 | TE Connectivity 84696-1 Application Tooling | ![]() |
| TE Connectivity 2-2266273-2 | TE Connectivity 84696-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


