846985-9

Heilind Number:AMP846985-9
Manufacturer:TE Connectivity
Manufacturer Number:846985-9
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

LGH 1/2 LEAD MLD END SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 846985-9
Termination Method:Pre-Terminated to Cable
Voltage:10000 V DC
Contact Type:Socket
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP846985-9

Detailed Description

Enhance your power connectivity with this LGH 1/2 Lead Molded End Shield, designed for optimal performance in high-voltage applications. Pre-terminated to cable for convenience, it features a durable socket contact type for secure connections. Operating flawlessly in extreme temperatures ranging from -55 to 125°C (-67 to 257°F), this lead assembly ensures reliability in any environment. With a 10000V DC voltage rating and RoHS compliance, it guarantees safety and efficiency, making it an essential component for circular power connectors. Upgrade your setup with this reliable and high-quality product.