| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84941-2 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP84941-2 |
84941-2
| Heilind Number: | AMP84941-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 84941-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 2A CT MT REC ASSY features a durable Polybutylene Terephthalate - GF housing in vibrant red, perfect for power and signal applications. With a cable mount design for easy installation, it boasts a secure termination method through Insulation Displacement Crimp (IDC) technology. Offering reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector assembly is ideal for various industrial and electronic setups. Its single-row layout with two positions and a 2mm pitch ensures efficient connectivity. Trust in its quality construction for seamless wire-to-board integration, whether for prototyping or production purposes.


