| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84952-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11.92 mm, .469 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84952-4 |
| SKU: | AMP84952-4 |
84952-4
Specifications
Detailed Description
Introducing our FPC Connector Assembly, a versatile component designed for reliable board-to-cable connections in a variety of applications. With a compact right-angle design and surface mount termination, this connector offers seamless integration onto circuit boards. Its LCP housing and phosphor bronze contacts ensure durability and optimal signal transmission, while the tin plating enhances conductivity. Featuring four contacts in a single row layout, it accommodates FPC/FFC cables with ease. Operating within a wide temperature range and rated for 200V AC, this connector guarantees performance in diverse environments. Packaged in tape & reel for convenient assembly, it is RoHS compliant and ideal for data and device applications. Trust in the quality and precision of our FPC Connector Assembly for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2025 | PCN-25-263174 - Spec update. Adding MSL packing information ( Note 6) | Download | |||
| 10/31/2025 | PCN-25-254275 - Packaging change. Packaging Optimization by increasing box dimension, equipped with four protective corners. | Download | |||
| 06/02/2024 | PCN-24-204375 - Packaging Change. Manufacturing continuous improvement on package inspection; To streamline package materials with black type emboss will be replaced by natural type | Download | |||
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||

