| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84952-5 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.92 mm, .509 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84952-5 |
| SKU: | AMP84952-5.P |
84952-5
Specifications
Detailed Description
Introducing our Cut Tape Connector Assembly, designed for seamless integration in your electronic devices. With a 1A amperage rating and 200V AC voltage capacity, this FPC series connector features a receptacle gender and a housing made of durable LCP. Ideal for signal transmission, it boasts five contacts in a single row with a 1mm pitch. The surface mount termination method ensures easy installation, while the right-angle body orientation and stuffer actuator type offer versatile connectivity options. Tin-plated phosphor bronze contacts ensure reliable performance, with a natural housing color and bright plating finish. RoHS compliant and suitable for a variety of applications, this connector is a crucial component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-254275 - Packaging change. Packaging Optimization by increasing box dimension, equipped with four protective corners. | Download | |||
| 10/29/2025 | PCN-25-242794 - Packaging Change. To enhance the proof-moisture performance, adding MSL 2 into P-drawing. | Download | |||
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||

