| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84952-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.92 mm, .627 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84952-8 |
| SKU: | AMP84952-8 |
84952-8
Specifications
Detailed Description
Introducing our Connector Assembly from the FPC series, designed for seamless board mount installation. This right-angle receptacle boasts high performance with its 1A amperage and 200V AC voltage rating, ideal for signal transmission. Featuring 8 contacts in a single row, it ensures efficient connectivity for your applications. The housing, made of durable LCP, and phosphor bronze contacts with tin plating guarantee reliability even in challenging environments. With a pitch of 1mm, it offers precise and secure connections. Operating temperature ranges from -40 to 85°C, making it suitable for a variety of settings. Packaged in tape & reel for convenience, it's RoHS compliant, aligning with environmental standards. Perfect for use with FPC/FFC cables, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2024 | PCN-24-204375 - Packaging Change. Manufacturing continuous improvement on package inspection; To streamline package materials with black type emboss will be replaced by natural type | Download | |||
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||

