84952-9

Heilind Number:AMP84952-9
Manufacturer:TE Connectivity
Manufacturer Number:84952-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BTTM CONT.ASS.9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84952-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:16.92 mm, .666 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84952-9
SKU:AMP84952-9

Detailed Description

This Connector Assembly is a versatile component designed for board mount applications, offering reliable connectivity with 1A amperage and 200V AC voltage capacity. With a housing made of LCP (Liquid Crystal Polymer) and featuring nine contacts in a single row, it ensures efficient signal transmission. The surface mount termination method and phosphor bronze contact material with tin plating guarantee durability and conductivity. Its right-angle body orientation and 1mm pitch make it suitable for various electronic systems. Ideal for FPC/FFC cable types, this connector is part of the FPC series and comes in a package quantity of 1500, supplied in tape and reel packaging for convenience. Operating within a wide temperature range from -40 to 85°C (-40 to 185°F), it meets RoHS compliance standards, offering a reliable and environmentally friendly solution for signal transmission in electronic devices.