84953-6

Heilind Number:AMP84953-6
Manufacturer:TE Connectivity
Manufacturer Number:84953-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84953-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:13.92 mm, .548 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84953-6
SKU:AMP84953-6

Detailed Description

This Connector Assembly in the FPC series offers reliable performance for signal transmission in electronic devices. With a right-angle housing orientation, it features a receptacle gender and accommodates 6 contacts in a single row. The termination method is surface mount, suitable for efficient board mounting. Made of durable LCP (Liquid Crystal Polymer), it ensures longevity in various operating environments with a wide temperature range of -40 to 85 °C. The contact material is phosphor bronze with tin plating, providing excellent conductivity. Designed for FPC/FFC cable connection, it is ideal for data and device applications. This component, packaged in tape & reel for convenience, complies with RoHS standards, reflecting our commitment to environmental responsibility.