| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84981-5 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Tail Length: | .028 in, 7 mm |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .118 in, 3 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .248 in, 6.3 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 84981-5 |
| SKU: | AMP84981-5 |
84981-5
Specifications
Detailed Description
Discover the FPC Connector Assembly, a versatile component designed for seamless board mounting. Featuring a receptacle gender and a right-angle body orientation, it offers efficient signal transmission with its 1A amperage and 125V AC voltage capacity. With 5 contacts in a single row, this connector is ideal for FPC/FFC cable applications, ensuring reliable connectivity. Crafted with a durable nylon housing and phosphor bronze contacts plated with tin, it guarantees long-lasting performance even in demanding environments. Suitable for signal circuit applications, it operates smoothly in a wide temperature range from -20 to 85°C. With a package quantity of 1500, it's perfect for large-scale projects, while its tape packaging facilitates easy handling. RoHS compliant and boasting a sleek natural housing color, this FPC connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-254275 - Packaging change. Packaging Optimization by increasing box dimension, equipped with four protective corners. | Download | |||

