84981-9

Heilind Number:AMP84981-9
Manufacturer:TE Connectivity
Manufacturer Number:84981-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 9P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84981-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:12 mm, .472 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:84981-9
SKU:AMP84981-9

Detailed Description

Introducing a versatile FPC Connector Assembly, designed for seamless board mounting in electronic applications. With a 1A amperage and 125V AC voltage rating, this receptacle features a durable nylon housing and surface mount termination method for reliable performance. Ideal for signal transmission, the connector boasts 9 positions in a right-angle mount orientation, offering flexibility in circuit design. With a pitch of 1mm and a package quantity of 1500, it ensures efficient connectivity in high-volume production. Operating temperature range of -20 to 85°C, this connector is suitable for a wide range of environments. Lead-free solder processes enable reflow soldering to 245°C, making it compliant with industry standards. Its compact form factor, measuring 12mm in length and 6.3mm in width, allows for space-saving installation. Whether used in data or power transmission, this FPC connector guarantees optimal signal integrity and performance.