84983-5

Heilind Number:AMP84983-5
Manufacturer:TE Connectivity
Manufacturer Number:84983-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP H ASSY 5P NAT(TB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84983-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:5
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.118 in, 3 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.276 in, 7 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.276 in, 7 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84983-5
SKU:AMP84983-5

Detailed Description

Enhance your connectivity with this FPC Connector Assembly, designed for seamless board mounting. Featuring a receptacle gender with a white Polybutylene Terephthalate housing, it ensures reliable signal transmission in various circuit applications. With a right-angle mount orientation and through-hole termination method, this connector offers easy installation on a 1.6mm thick PCB. Its 5-position layout, 1A amperage, and 125V AC voltage rating make it suitable for diverse electronic systems. The Phosphor Bronze contact material with Tin plating guarantees efficient data transmission, while the Kinked Solder Tails provide secure PCB retention. With wave solder capability up to 265°C, this Lead-Free component is both high-performing and environmentally friendly, meeting the demands of modern connectivity standards.