| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84983-6 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 59 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .118 in, 3 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .276 in, 7 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84983-6 |
| SKU: | AMP84983-6 |
84983-6
Specifications
Detailed Description
Introducing our FPC Connector Assembly, perfect for signal transmission in a variety of applications. With a 1A amperage and 125V AC voltage rating, this connector ensures reliable performance. Featuring a right-angle mount orientation and through-hole termination method, it offers easy installation on a 1.6mm thick PCB. The housing, made of Polybutylene Terephthalate with Tin plating, guarantees durability and efficient signal transfer. With a package quantity of 59, it is suitable for both small and large-scale projects. The connector's compact design, measuring 8mm in length and 7mm in width, accommodates 6 positions for FPC/FFC cables, making it a versatile choice for circuit applications. Compliant with lead-free solder processes and wave solder capable up to 265°C, it meets industry standards for environmental responsibility. Whether for data or device connectivity, this FPC Connector Assembly, with its high-quality construction and performance, is an essential component for your electronic assemblies.

