84983-7

Heilind Number:AMP84983-7
Manufacturer:TE Connectivity
Manufacturer Number:84983-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP H ASSY 7P NAT(TB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84983-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:7
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.118 in, 3 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.354 in, 9 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.276 in, 7 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84983-7
SKU:AMP84983-7

Detailed Description

Easily connect flexible printed circuits with this 7-position FPC Connector Assembly. Designed for board mount installation, it features a 1A amperage rating and can handle voltages up to 125V AC, making it ideal for signal transmission applications. The white Polybutylene Terephthalate housing ensures durability, while the phosphor bronze contacts with tin plating provide reliable conductivity. With a pitch of 1mm, right-angle mount orientation, and through-hole termination method, it offers easy and secure connection. Its compact design, measuring 9mm in length and 7mm in width, makes it suitable for various electronic devices. This connector, with kinked solder tails for PCB retention, is wave solder capable and compliant with lead-free solder processes, meeting industry standards for performance and environmental responsibility.