84983-8

Heilind Number:AMP84983-8
Manufacturer:TE Connectivity
Manufacturer Number:84983-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP H ASSY 8P NAT(TB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84983-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:8
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.118 in, 3 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:10 mm, .393 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.276 in, 7 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84983-8
SKU:AMP84983-8

Detailed Description

Introducing the FPC Connector Assembly, a versatile component designed for seamless board mount installation. With a 1A amperage and 125V AC voltage rating, this connector is perfect for signal transmission in various electronic applications. The housing, made of Polybutylene Terephthalate - GF in a sleek white color, ensures durability and reliability. Featuring a right angle mount orientation and through-hole termination method with kinked solder tails, it guarantees secure attachment to a 1.6mm thick PCB. With 8 positions and a staggered Type A contact layout, it facilitates efficient signal transmission. The connector's compact dimensions of 10mm length, 7mm width, and 3mm height, make it suitable for space-constrained designs. Its wave solder capability to 265°C and lead-free solder processes offer ease of assembly. Ideal for Flex-to-Board applications, this FPC connector is a crucial component for your electronic projects.