84983-9

Heilind Number:AMP84983-9
Manufacturer:TE Connectivity
Manufacturer Number:84983-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1mm FFC DIP H ASSY 9P NAT(TB)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84983-9
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:43
Cable Type:FPC/FFC
Number of Positions:9
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.118 in, 3 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.118 in, 3 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:11 mm, .433 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.276 in, 7 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84983-9
SKU:AMP84983-9

Detailed Description

Experience seamless connectivity with our high-performance 1A FPC Connector Assembly. Designed for exceptional reliability, this receptacle boasts a housing made of durable Polybutylene Terephthalate with 9 contacts in a single row. Featuring a right-angle body orientation and through-hole termination method, it ensures easy and secure board mounting. The phosphor bronze contacts with tin plating guarantee optimal signal transmission, while the 1mm pitch and 125V AC voltage rating cater to various applications. With a compact design and operating temperature range of -20 to 85°C, this connector is perfect for signal circuits in demanding environments. RoHS compliant and meticulously engineered, it's the ideal choice for your connectivity needs.