85033-1

Heilind Number:AMP85033-1
Manufacturer:TE Connectivity
Manufacturer Number:85033-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 P.LOCK REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85033-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:22.1 mm, .87 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.082 - .134 in, 2.1 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP85033-1

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series brass receptacles featuring pre-tin contact plating for optimal conductivity. With an overall length of 22.1 mm (.87 in) and compatibility with 6.35 mm (.25 in) tab widths, these straight orientation terminals are perfect for wire sizes ranging from 14-20 AWG (.51-2.08 mm²). The F-Crimp design ensures secure attachment, while the open barrel accommodates wire insulation diameters ranging from .082-.134 in (2.1-3.4 mm). Trust in the quality of our Quick Disconnects, designed for efficient and reliable performance. Rest assured, our products are compliant with ROHS regulations, making them a sustainable choice for your projects. Upgrade your connectivity solutions with these high-quality receptacles.