85098-1

Heilind Number:AMP85098-1
Manufacturer:TE Connectivity
Manufacturer Number:85098-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

070 MULTILOCK REC TML(2mm)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85098-1
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP85098-1

Detailed Description

Enhance your automotive, truck, bus, and off-road electrical connections with our premium crimp terminal. Designed for durability and reliability, this F-Crimp type connector features a clean body construction for secure primary locking. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it ensures performance in all environments. RoHS compliant, it guarantees environmental responsibility. Perfect for wire sizes up to 2mm², it offers a seamless receptacle splice for efficient connectivity. Upgrade your vehicle's electrical system with this essential component.