| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85109-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 11 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.45 in |
| Cable Exit Angle: | 180° |
| Height: | 12.4 mm, .488 in |
| Width: | 21.6 mm, .96 in |
| Mating Tab Width: | .071 in, 1.8 mm, .25 in, 6.3 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 85109-1 |
| SKU: | AMP85109-1 |
85109-1
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution designed for automotive applications. This housing, compatible with female terminals, features two rows with a 3.5mm pitch for power and signal transmission. Ensuring secure connections, it includes polarization and terminal position assurance. Constructed with durable PBT material meeting UL 94-HB flammability standards, it guarantees reliability in harsh environments. With 11 positions and a 180° cable exit angle, it offers flexibility in layout. The integrated primary locking feature and hybrid connector design further enhance its performance. Operating efficiently in temperatures ranging from -40 to 80°C, this connector is serviceable and RoHS compliant, making it an ideal choice for automotive systems.

