85205-1

Heilind Number:AMP85205-1
Manufacturer:TE Connectivity
Manufacturer Number:85205-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JPT POWER TIMER 3P ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85205-1
Series:Junior Power Timer
Gender:Housing for female terminals
Number of Rows:1
Pitch:.196 in, 5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N06
Packaging:Bag
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Wire
Length:1.18 in
Cable Exit Angle:180°
Height:24 mm, .944 in
Width:1.41 in, 36 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:85205-1
SKU:AMP85205-1

Detailed Description

Enhance your automotive connector set-up with the JPT POWER TIMER 3P ASS'Y. Designed for seamless integration, this housing is essential for accommodating female terminals with precision. Its durable PBT GF body ensures long-lasting performance, while its 180° cable exit angle offers flexibility in installation. With a pitch of 5 mm and 3 positions available, it's perfect for signal circuit applications. Featuring a black body color and integrated primary locking feature, this connector accessory guarantees secure and reliable connections. RoHS compliant and sealable, it meets industry standards for environmental responsibility and protection. Upgrade your wire-to-wire connections with this essential component.