85218-1

Heilind Number:AMP85218-1
Manufacturer:TE Connectivity
Manufacturer Number:85218-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

070/110 11P PLUG HSG(D.T.B)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85218-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:3
Row Spacing:.217 in, .27 in, 5.53 mm, 6.87 mm
Polarization:Yes
Body Material:PBT
Number of Positions:11
GPL:N18
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:.889 in
Cable Exit Angle:180°
Height:21.9 mm, .862 in
Width:22.8 mm, .897 in
Mating Tab Width:.07 in, .11 in, 1.7 mm, 2.8 mm
Body Color:Natural
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:85218-1
SKU:AMP85218-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. Crafted from durable PBT, the housing accommodates 11 female terminals across three rows, with row spacing options for optimal circuit layout. Featuring polarization for secure mating, this series ensures reliable signal transmission. With a compact design measuring just .889 inches in length and .862 inches in height, it is ideal for space-constrained applications. The integrated 180° cable exit angle and hybrid connector capability further enhance versatility. RoHS compliant and available in natural body color, this accessory is essential for automotive wiring projects.