| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 85229-2 |
| Color: | Brown |
| Accessory Type: | Mounting Clips |
| Body Material: | Polyamide |
| Package Quantity: | 1000 |
| GPL: | N34 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M229 |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 85229-2 |
| SKU: | AMP85229-2 |
85229-2
Specifications
Detailed Description
Enhance the secure installation of automotive connectors with these high-quality Clip HSGs. Specifically designed for 070 (EJ MK-II) connectors, each brown clip provides durable support, ensuring reliable connectivity in vehicle applications. Made of UL 94V-2 rated Polyamide, they offer excellent flame resistance. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), these mounting clips are suitable for diverse environmental conditions. Each package contains 1000 pieces, making them ideal for large-scale automotive projects. Compliant with RoHS regulations, they are also environmentally friendly. Upgrade your connector installations with these essential accessories.

