85829-2

Heilind Number:AMP85829-2
Manufacturer:TE Connectivity
Manufacturer Number:85829-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MODI HDR SRST .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85829-2
Series:AMPMODU
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:2
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Standards Met:UL 94V-0 CSA LR16455 UL E28476
SKU:AMP85829-2

Detailed Description

Enhance your PCB connectivity with our AMPMODU Series board-to-board headers and receptacles. Designed for seamless integration, these connectors feature a straight body orientation with vertical mount orientation for easy assembly. With a pitch of 3.96mm (.156 in), they offer precise alignment for optimal performance. Each connector boasts two gold-plated brass pins for reliable signal transmission, meeting stringent UL 94V-0, CSA LR16455, and UL E28476 standards for safety and quality assurance. Ideal for mezzanine and board stacking applications, these RoHS-compliant connectors ensure compliance with environmental regulations while delivering exceptional functionality. Elevate your electronic projects with the superior connectivity of our AMPMODU Series connectors.